• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM SFH 4253 IR emitter 860 nm 60 ° PLCC2 SMD

Image similar
Product type
IR emitter
Type (LEDs)
Water clear
Non-tinted
Type
SMD
Type
PLCC2
Forward current I(F)
70 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.58 / piece)
€ 4.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High Power infrared emitter

Our service for you

Technical specifications

Product type

IR emitter

Type

SFH 4253

Type (LEDs)

Water clear

Non-tinted

Type

SMD

Type

PLCC2

Forward current I(F)

70 mA

Radiation angle

60°

Beam intensity I(e)

6.3 mW/sr

Wavelength

860 nm

RoHS-compliant

Yes

Manufacturer

OSRAM

Documents & Downloads

Datasheet

Datasheet 525200 OSRAM SFH 4253 IR emitter 860 nm 60 ° PLCC2 SMD

User & Safety Instructions

User & Safety Instructions 525200 OSRAM SFH 4253 IR emitter 860 nm 60 ° PLCC2 SMD

Description

Infrared LED in the topled housing with high output power and short switching times.
Applications: infrared illumination for cameras, IR data transfer, sensors and much more.

This text is machine translated.

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

What kind of IR LEDs & Emitters are you looking for?

More interesting products

(*All information is plus legal VAT)