
Highlights & Details
Smart+
Technical specifications
- Product type
Wall-mount switch
- Series
Smart+
- Operating voltage
230 V
Alexa
Google Home
Apple HomeKit
n.rel.
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
No
- Transfer Standard (Smart Home)
Wi-Fi
- Factory colour
White
- Features
Signal input
Touch function
0 W
- Material
Polycarbonate (PC)
- Width
80 mm
- Height
40 mm
- Length
80 mm
IP20
- LEDs
0 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3593688 OSRAM Smart+ Wall-mount switch 0 W
User & Safety Instructions
User & Safety Instructions 3593688 OSRAM Smart+ Wall-mount switch 0 W
Warranty Terms
Warranty Terms 3593688 OSRAM Smart+ Wall-mount switch 0 W
Description
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























