• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paleblue AAA battery (rechargeable) Li-ion 600 1.5 V 4 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 7.00 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paleblue AAA battery (rechargeable) Li-ion 600 1.5 V 4 pc(s)

  • Rechargeable batteries with high voltage level! Now replace 1u1 disposable batteries and protect the environment.
  • This text is machine translated.

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

Li-ion

Voltage

1.5 V

Capacity (mAh, Ah)

600

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

PB-AAA-C

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3386982 Paleblue AAA battery (rechargeable) Li-ion 600 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3386982 Paleblue AAA battery (rechargeable) Li-ion 600 1.5 V 4 pc(s)

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)