• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AGQ20024 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)

1/4
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
110 V DC
125 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.89
-12 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

AGQ20024

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

28.8 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2504 Ω

Contact type

2 change-overs

Contact material

AgPd + Au

Switching voltage (max.)

110 V DC

125 V AC

Switching current (max.)

1 A

Max. switching capacity

30 W

37.5 VA

Connection

Solder pins

Durability

5 x 107

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

10.6 mm

Width

7.2 mm

Height

5.2 mm

Dim

(L x W x H) 10.6 x 7.2 x 5.2 mm

Content

1 pc(s)

Type

monostabile

Nominal voltage (details)

24 V DC

Switching capacity


-30 W/37.5 VA

Dielectric strength

(Coil/Contct) 2.5 kV

Type

AGQ20024

Ambient temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504834 Panasonic AGQ20024 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504834 Panasonic AGQ20024 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)

Description

Extremely compact and low profile ultra-miniature signal relays, small footprint for high packing densities. Very high voltage resistance according to Bellcore standard. Applications: telecommunications, consumer electronics, instrumentation, safety and medical technology.

Hints

Approvals: UL, CSA, BSI.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)