• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ALQ305 PCB relay 5 V DC 10 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
30 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

ALQ305

Coil nominal voltage

5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

125 Ω

Coil voltage rating

200 mW

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

30 V DC

250 V AC

Switching current (max.)

10 A

Max. switching capacity

150 W

1250 VA

Connection

Print

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20 mm

Width

10 mm

Height

16 mm

Dim

(L x W x H) 20 x 10 x 16 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1541151 Panasonic ALQ305 PCB relay 5 V DC 10 A 1 maker 1 pc(s)

Description

High switching capacity of 10 A in compact design (W x L x H) 10 x 20 x 16 mm. High impulse withstand voltage of 8000 V. Low power consumption. Withstand voltage between contacts and coil (4000 Veff).
Areas of application: washing machines, dishwashers, microwaves, ovens, refrigerators, air-conditioning, boilers, blinds, shutters, coffee machines, but also in the industry and building automation as well as in office equipment.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)