• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DE1A1B12 PCB relay 12 V DC 8 A 1 maker, 1 breaker 1 pc(s)

1/5
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
1 breaker
Switching voltage (max.)
230 V DC
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 10.99
-23 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

DE1A1B12

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.4 V DC

Max. pick-up voltage

15.6 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

1 maker

1 breaker

Contact material

AgSnO2

Switching voltage (max.)

230 V DC

440 V AC

Switching current (max.)

8 A

Max. switching capacity

240 W

2000 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Durability

(with 300 cpm) 107

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

25 mm

Width

12.5 mm

Height

12.5 mm

Dim

(L x W x H) 25 x 12.5 x 12.5 mm

Content

1 pc(s)

Type

monostabile

Insulation resistance

transformer output 500 V/DC 1000 MΩ

Nominal voltage (details)

12 V DC

Switching capacity


2000 VA/240 W

Switching voltage


230V/DC/440 V AC

Switching current

8 A

Type

DE1A1B12

Ambient temperature

-40 - +70 °C

Operating voltage

15.6 V DC

Documents & Downloads

Datasheet

Datasheet 505103 Panasonic DE1A1B12 PCB relay 12 V DC 8 A 1 maker, 1 breaker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 505103 Panasonic DE1A1B12 PCB relay 12 V DC 8 A 1 maker, 1 breaker 1 pc(s)

Description

Polarized miniature power relays 16 A circuit with a large power range. Application: security technology, automation, measurement and building technology, industrial control systems

Features

  • VDE File No.: 115944 ÜG; UL File No.: E120782, CSA File No.: LR 85932-14. Compact, high switching capacity (16 A). High withstand voltage (12 kV) complies with the following EN standards: 60255, 60335, 60730, 60950, 60065, 50178.

Hints

Approvals: UL, CSA, TÜV

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)