• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DMW-BCJ13E Camera battery replaces original battery (camera) DMW-BCJ13E 3.6 V 1250 mAh

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 50.99 / piece)
€ 50.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic DMW-BCJ13E battery

  • Powerful and long life
  • Capacity 1250 mAh
  • Integrated protection electronics

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

DMW-BCJ13E

Capacity (mAh, Ah)

1250 mAh

Voltage

3.6 V

Technology

Li-ion

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Compatible with

Panasonic Lumix DMC-LX5

Panasonic Lumix DMC-LX7

Range of use

Digital camera

Description

This high-quality Panasonic battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as a spare battery, you have to miss the absolute certainty no snap-shot more.

Hints

This text is machine translated.