• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DMW-BLG10E Camera battery replaces original battery (camera) DMW-BLG10E 7.2 V 1025 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic DMW-BLG10E battery

  • Powerful and long life
  • Capacity 1025 mAh
  • Integrated protection electronics

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

DMW-BLG10E

Capacity (mAh, Ah)

1025 mAh

Voltage

7.2 V

Technology

Li-ion

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Compatible with

Panasonic Lumix DMC-GF3

Panasonic Lumix DMC-GF5

Panasonic Lumix DMC-GF6

Panasonic Lumix DMC-GF6W

Panasonic Lumix DMC-GF7

Panasonic Lumix DMC-GF7KEG

Panasonic Lumix DMC-GX7

Panasonic Lumix DMC-GX9

Panasonic Lumix DMC-GX80

Panasonic Lumix DMC-LX100

Panasonic Lumix DMC-TZ81

Panasonic Lumix DMC-TZ91

Panasonic Lumix DMC-TZ101

Panasonic Lumix DMC-TZ200

Show more
Range of use

Digital camera

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359865 Panasonic DMW-BLG10E Camera battery replaces original battery (camera) DMW-BLG10E 7.2 V 1025 mAh

Information

Test Summary Report 1359865 Panasonic DMW-BLG10E Camera battery replaces original battery (camera) DMW-BLG10E 7.2 V 1025 mAh

Description

This high-quality Panasonic battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as a spare battery, you have to miss the absolute certainty no snap-shot more.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)