• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell NB-4L Camera battery replaces original battery (camera) NB-4L 3.7 V 700 mAh

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 700 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Canon

replaces original battery

NB-4L

Capacity (mAh, Ah)

700 mAh

Voltage

3.7 V

Technology

Li-ion

Width

40 mm

Height

35 mm

Depth

6 mm

Weight

18 g

Factory colour

Grey

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 40 x 35 x 6 mm

Compatible with

Canon IXUS 30

Canon IXUS 40

Canon IXUS 50

Canon IXUS 55

Canon IXUS 60

Canon IXUS 65

Canon IXUS 100

Canon IXUS 115 HS

Canon IXUS 100 IS

Canon IXUS 110 IS

Canon IXUS 120 IS

Canon IXUS 130

Canon IXUS 130 IS

Canon IXUS 220 HS

Canon IXUS 230 HS

Canon IXUS 255 HS

Canon IXUS i zoom

Canon IXUS wireless

Canon Digital IXUS I7 Zoom

Show more
Range of use

Digital camera

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1056952 Duracell NB-4L Camera battery replaces original battery (camera) NB-4L 3.7 V 700 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

More interesting products

(*All information is plus legal VAT)