
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 1400 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Canon
- replaces original battery
BP-511
- Capacity (mAh, Ah)
1400 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
55 mm
- Height
21 mm
- Depth
39 mm
- Weight
80 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 55 x 21 x 39 mm
- Compatible with
Canon EOS 5D
Canon EOS 10D
Canon EOS 20D
Canon EOS 30D
Canon EOS 40D
Canon EOS 50D
Canon EOS 60D
Canon EOS 300D
Canon EOS Digital Rebel
Canon Powershot G1
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542335 Ansmann A-Can BP 511 Camera battery replaces original battery (camera) BP-511 7.4 V 1400 mAh
Conformity certificate
Conformity certificate 1542335 Ansmann A-Can BP 511 Camera battery replaces original battery (camera) BP-511 7.4 V 1400 mAh
Security datasheet
Security datasheet 1542335 Ansmann A-Can BP 511 Camera battery replaces original battery (camera) BP-511 7.4 V 1400 mAh
Warranty Terms
Warranty Terms 1542335 Ansmann A-Can BP 511 Camera battery replaces original battery (camera) BP-511 7.4 V 1400 mAh
Description
Scope of delivery
- Li-Ion battery pack A-CAN BP 511



































