
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Camera battery
- Capacitance 1110 mAhA good replacement or back-up power supply
Technical specifications
- Energy 4.1 Wh
- Product type
Camera battery
- for brands
Canon
- replaces original battery
NB-6L
NB-6LH
- Capacity (mAh, Ah)
1110 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
42 mm
- Height
7 mm
- Depth
34 mm
- Weight
20 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 42 x 7 x 34 mm
- Compatible with
Canon IXUS 85 IS
Canon IXUS 90 IS
Canon IXUS 95 IS
Canon IXUS 105 IS
Canon IXUS 200 IS
Canon IXUS 210 IS
Canon IXUS 300 HS
Canon IXUS 310 HS
Canon IXUS 950 IS
Canon IXUS 960 IS
Show more
- Range of use
Digital camera
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1662447 Hähnel Fototechnik HL-6LHP Camera battery replaces original battery (camera) NB-6L, NB-6LH 3.7 V 1110 mAh
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Features
- High energy density
- Efficient Performance
- Durable
- Over and deep discharge protection
- Overvoltage protection
- Circuit breaker
- Ideal replacement or extra power supply
























