
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Camera battery
- Capacitance 1000 mAhA good replacement or back-up power supply
Technical specifications
- Product type
Camera battery
- for brands
Nikon
- replaces original battery
EN-EL12
- Capacity (mAh, Ah)
1000 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
43 mm
- Height
31 mm
- Depth
7 mm
- Weight
21 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 43 x 31 x 7 mm
- Compatible with
Nikon Coolpix S31
Nikon Coolpix S70
Nikon Coolpix S100
Nikon Coolpix S610c
Nikon Coolpix S610
Nikon Coolpix S620
Nikon Coolpix S630
Nikon Coolpix S640
Nikon Coolpix S710
Nikon Coolpix S800c
Show more
- Range of use
Digital camera
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 1056926 Duracell EN-EL12 Camera battery replaces original battery (camera) EN-EL12 3.7 V 1000 mAh
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
































