
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 950 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Panasonic
- replaces original battery
DMW-BCM13E
- Capacity (mAh, Ah)
950 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
42 mm
- Height
9 mm
- Depth
34 mm
- Weight
23 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(L x W x H) 150 cm x 42 mm x 9 mm
- Compatible with
Panasonic Lumix DMC-TZ41
Panasonic Lumix DMC-TZ55
Panasonic Lumix DMC-TZ56
Panasonic Lumix DMC-TZ58
Panasonic Lumix DMC-TZ61
Panasonic Lumix DMC-TZ71
Panasonic Lumix DMC-FT 5
- Length
150 cm
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542331 Ansmann A-Pan DMW-BCM 13E Camera battery replaces original battery (camera) DMW-BCM13E 3.7 V 950 mAh
Security datasheet
Security datasheet 1542331 Ansmann A-Pan DMW-BCM 13E Camera battery replaces original battery (camera) DMW-BCM13E 3.7 V 950 mAh
Warranty Terms
Warranty Terms 1542331 Ansmann A-Pan DMW-BCM 13E Camera battery replaces original battery (camera) DMW-BCM13E 3.7 V 950 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack a-Pan DMW-BCM13E
Hints
This text is machine translated.

































