• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Fuji NP 45 Camera battery replaces original battery (camera) NP-45 3.7 V 650 mAh

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 650 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Fujifilm

Praktica

replaces original battery

NP-45

Capacity (mAh, Ah)

650 mAh

Voltage

3.7 V

Technology

Li-ion

Width

40 mm

Height

6 mm

Depth

32 mm

Weight

21 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 40 x 6 x 32 mm

Compatible with

Fujifilm FinePix Z10

Fujifilm FinePix Z100

Fujifilm FinePix Z1000EXR

Fujifilm FinePix Z1010EXR

Fujifilm FinePix Z950EXR

Fujifilm FinePix Z900EXR

Fujifilm FinePix Z909EXR

Fujifilm FinePix Z800EXR

Fujifilm FinePix Z808EXR

Fujifilm FinePix Z700EXR

Fujifilm FinePix Z707EXR

Fujifilm FinePix Z200fd

Fujifilm FinePix Z100fd

Fujifilm FinePix Z110

Fujifilm FinePix Z115

Fujifilm FinePix Z90

Fujifilm FinePix Z80

Fujifilm FinePix Z81

Fujifilm FinePix Z70

Fujifilm FinePix Z71

Fujifilm FinePix Z35

Fujifilm FinePix Z37

Fujifilm FinePix Z31

Fujifilm FinePix Z33WP

Fujifilm FinePix Z30

Fujifilm FinePix Z20fd

Fujifilm FinePix Z10fd

Fujifilm FinePix XP80

Fujifilm FinePix XP70

Fujifilm FinePix XP60

Fujifilm FinePix XP50

Fujifilm FinePix XP30

Fujifilm FinePix XP20

Fujifilm FinePix XP10

Fujifilm FinePix XP11

Fujifilm FinePix T550

Fujifilm FinePix T500

Fujifilm FinePix T400

Fujifilm FinePix T300

Fujifilm FinePix T305

Fujifilm FinePix T300

Fujifilm FinePix T200

Fujifilm FinePix JZ700

Fujifilm FinePix JZ500

Fujifilm FinePix JZ505

Fujifilm FinePix JZ300

Fujifilm FinePix JZ305

Fujifilm FinePix JX700

Fujifilm FinePix JX710

Fujifilm FinePix JX580

Fujifilm FinePix JX590

Fujifilm FinePix JX550

Fujifilm FinePix JX520

Fujifilm FinePix JX500

Fujifilm FinePix JX420

Fujifilm FinePix JX400

Fujifilm FinePix JX405

Fujifilm FinePix JX370

Fujifilm FinePix JX375

Fujifilm FinePix JX350

Fujifilm FinePix JX355

Fujifilm FinePix JX300

Fujifilm FinePix JX305

Fujifilm FinePix JX250

Fujifilm FinePix JX200

Fujifilm FinePix JX205

Fujifilm FinePix JV250

Fujifilm FinePix JZ250

Fujifilm FinePix JZ260

Fujifilm FinePix JZ100

Fujifilm FinePix JZ110

Fujifilm FinePix JV255

Fujifilm FinePix JV200

Fujifilm FinePix JV205

Fujifilm FinePix JV150

Fujifilm FinePix JV100

Fujifilm FinePix JV105

Fujifilm FinePix J250

Fujifilm FinePix J120

Fujifilm FinePix J110w

Fujifilm FinePix J100

Fujifilm FinePix J30

Fujifilm FinePix J35

Fujifilm FinePix J27

Fujifilm FinePix J26

Fujifilm FinePix J20

Fujifilm FinePix J15fd

Fujifilm FinePix J10

Praktica 20-Z50

Praktica 16-Z24S

Show more
Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542320 Ansmann A-Fuji NP 45 Camera battery replaces original battery (camera) NP-45 3.7 V 650 mAh

Security datasheet

Security datasheet 1542320 Ansmann A-Fuji NP 45 Camera battery replaces original battery (camera) NP-45 3.7 V 650 mAh

Warranty Terms

Warranty Terms 1542320 Ansmann A-Fuji NP 45 Camera battery replaces original battery (camera) NP-45 3.7 V 650 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Fuj NP 45

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)