• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell EN-EL5 Camera battery replaces original battery (camera) EN-EL5 3.7 V 1150 mAh

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 1150 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Nikon

replaces original battery

EN-EL5

Capacity (mAh, Ah)

1150 mAh

Voltage

3.7 V

Technology

Li-ion

Width

53 mm

Height

35 mm

Depth

7 mm

Weight

34 g

Factory colour

Grey

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 53 x 35 x 7 mm

Compatible with

Nikon Coolpix 610

Nikon Coolpix 3700

Nikon Coolpix 4200

Nikon Coolpix 5200

Nikon Coolpix 5900

Nikon Coolpix 7900

Nikon Coolpix P100

Nikon Coolpix P3

Nikon Coolpix P4

Nikon Coolpix P50

Nikon Coolpix P500

Nikon Coolpix P5000

Nikon Coolpix P510

Nikon Coolpix P5100

Nikon Coolpix P520

Nikon Coolpix P530

Nikon Coolpix P6000

Nikon Coolpix P80

Nikon Coolpix P90

Nikon Coolpix S10

Nikon Coolpix S1

Show more
Range of use

Digital camera

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1056901 Duracell EN-EL5 Camera battery replaces original battery (camera) EN-EL5 3.7 V 1150 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

More interesting products

(*All information is plus legal VAT)