
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Camera battery
- Capacitance 700 mAhA good replacement or back-up power supply
Technical specifications
- Product type
Camera battery
- for brands
Panasonic
Leica
- replaces original battery
CGR-S006E/1B
CGR-S006E
CGR-S006
CGA-S006
DMW-BMA7
- Capacity (mAh, Ah)
700 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
44 mm
- Height
35 mm
- Depth
18 mm
- Weight
54 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 44 x 35 x 18 mm
- Compatible with
Panasonic Lumix DMC-FZ30
Panasonic Lumix DMC-FZ30BB
Panasonic Lumix DMC-FZ30EG
Panasonic Lumix DMC-FZ30EGK
Panasonic Lumix DMC-FZ30EGS
Panasonic Lumix DMC-FZ30K
Panasonic Lumix DMC-FZ30S
Panasonic Lumix DMC-FZ50
Panasonic Lumix DMC-FZ50EG
Panasonic Lumix DMC-FZ50EGS
Show more
- Range of use
Digital camera
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 1056904 Duracell CGA-S006 Camera battery replaces original battery (camera) CGR-S006E/1B, CGR-S006E, CGR-S006, CGA-S006, DMW-BMA
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.































