• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell BP-827 Camera battery replaces original battery (camera) BP-827 7.4 V 2550 mAh

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 2550 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Canon

replaces original battery

BP-827

Capacity (mAh, Ah)

2550 mAh

Voltage

7.4 V

Technology

Li-ion

Width

40 mm

Height

30 mm

Depth

59 mm

Weight

118 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 40 x 30 x 59 mm

Compatible with

Canon Legria HFS20

Canon Legria HF M36

Canon Legria HF M31

Canon Legria HF M306

Canon Legria HF S200

Canon Legria HF S20

Canon Legria HF S21

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1056894 Duracell BP-827 Camera battery replaces original battery (camera) BP-827 7.4 V 2550 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.