
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
Camera battery
- Capacitance 850 mAhA good replacement or back-up power supply
Technical specifications
- Product type
Camera battery
- for brands
Panasonic
- replaces original battery
DMW-BCG10
- Capacity (mAh, Ah)
850 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
41 mm
- Height
30 mm
- Depth
9 mm
- Weight
21 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 41 x 30 x 9 mm
- Compatible with
Panasonic Lumix DMC-ZR1
Panasonic Lumix DMC-ZR3A
Panasonic Lumix DMC-ZR3R
Panasonic Lumix DMC-ZR1S
Panasonic Lumix DMC-ZR1W
Panasonic Lumix DMC-ZR1A
Panasonic Lumix DMC-ZR1K
Panasonic Lumix DMC-ZR1R
Panasonic Lumix DMC-TZ18
Panasonic Lumix DMC-TZ10
- Range of use
Digital camera
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1056931 Duracell DMW-BCG10 Camera battery replaces original battery (camera) DMW-BCG10 3.7 V 850 mAh
Security datasheet
Security datasheet 1056931 Duracell DMW-BCG10 Camera battery replaces original battery (camera) DMW-BCG10 3.7 V 850 mAh
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Hints
This text is machine translated.












