• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell BLS-5 Camera battery replaces original battery (camera) BLS-5 7.4 V 1000 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 1000 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Olympus

replaces original battery

BLS-5

Capacity (mAh, Ah)

1000 mAh

Voltage

7.4 V

Technology

Li-ion

Width

55 mm

Height

13 mm

Depth

35 mm

Weight

47 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 55 x 13 x 35 mm

Compatible with

Olympus E-P3

Olympus E-PL1s

Olympu BLS-5

Olympu E-PM1

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1172985 Duracell BLS-5 Camera battery replaces original battery (camera) BLS-5 7.4 V 1000 mAh

Security datasheet

Security datasheet 1172985 Duracell BLS-5 Camera battery replaces original battery (camera) BLS-5 7.4 V 1000 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

Hints

This text is machine translated.