• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell EN-EL15 Camera battery replaces original battery (camera) EN-EL15 7.4 V 1400 mAh

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 1400 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Nikon

replaces original battery

EN-EL15

Capacity (mAh, Ah)

1400 mAh

Voltage

7.4 V

Technology

Li-ion

Width

55 mm

Height

39 mm

Depth

20 mm

Weight

78 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 55 x 39 x 20 mm

Compatible with

Nikon 1 V1

Nikon D7000

Nikon D800

Nikon D800e

Nikon D600

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1056957 Duracell EN-EL15 Camera battery replaces original battery (camera) EN-EL15 7.4 V 1400 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.