
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Camera battery
- Capacitance 1050 mAhA good replacement or back-up power supply
Technical specifications
- Product type
Camera battery
- for brands
Fujifilm
Panasonic
Ricoh
Samsung
- replaces original battery
CGA-S005
DB-60
NP-70
CGA-S005E
IA-BH125C
- Capacity (mAh, Ah)
1050 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
40 mm
- Height
35 mm
- Depth
9 mm
- Weight
26 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 40 x 35 x 9 mm
- Compatible with
Fujifilm FinePix F20
Fujifilm FinePix F40fd
Fujifilm FinePix F45fd
Fujifilm FinePix F47fd
Panasonic Lumix DMC-FX2
Panasonic Lumix DMC-FC01
Panasonic Lumix DMC-FX01
Panasonic Lumix DMC-FX3
Panasonic Lumix DMC-FX8
Panasonic Lumix DMC-FX9
Show more
- Range of use
Digital camera
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1056912 Duracell CGA-S005 Camera battery replaces original battery (camera) CGA-S005, DB-60, NP-70, CGA-S005E, IA-BH125C 3.7 V 1
Security datasheet
Security datasheet 1056912 Duracell CGA-S005 Camera battery replaces original battery (camera) CGA-S005, DB-60, NP-70, CGA-S005E, IA-BH125C 3.7 V 1
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.














