
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Camera battery
- Capacitance 630 mAhA good replacement or back-up power supply
Technical specifications
- Product type
Camera battery
- for brands
Olympus
Casio
Nikon
- replaces original battery
NP-45
- Capacity (mAh, Ah)
630 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
40 mm
- Height
31 mm
- Depth
5 mm
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 40 x 31 x 5 mm
- Compatible with
Casio Exilim EX-Z550
Casio Exilim EX-Z670
Casio Exilim EX-ZS5
Casio Exilim EX-Z33PK
Casio Exilim EX-Z33BE
Casio Exilim EX-Z280
Casio Exilim EX-Z35
Casio Exilim EX-ZS6
Casio Exilim EX-Z33BK
Casio Exilim EX-Z33VP
Show more
- Range of use
Digital camera
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 1056903 Duracell EN-EL10 Camera battery replaces original battery (camera) NP-45 3.7 V 630 mAh
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
































