
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Camera battery
- Capacitance 1020 mAhA good replacement or back-up power supply
Technical specifications
- Product type
Camera battery
- for brands
Sony
- replaces original battery
NP-BG1
- Capacity (mAh, Ah)
1020 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
41 mm
- Height
35 mm
- Depth
8 mm
- Weight
23 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 41 x 35 x 8 mm
- Compatible with
Sony CyberShot DSC-T100
Sony CyberShot DSC-HX20V
Sony CyberShot DSC-HX10V
Sony CyberShot DSC-WX10
Sony CyberShot DSC-T100
Sony CyberShot DSC-HX20V
Sony CyberShot DSC-HX10V
Sony CyberShot DSC-WX10
Sony DSC HX5
Sony DSC HX5V
Show more
- Range of use
Digital camera
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 1056915 Duracell NP-BG1 Camera battery replaces original battery (camera) NP-BG1 3.7 V 1020 mAh
Security datasheet
Security datasheet 1056915 Duracell NP-BG1 Camera battery replaces original battery (camera) NP-BG1 3.7 V 1020 mAh
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.






























