• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell DMW-BCK7 Camera battery replaces original battery (camera) DMW-BCK7E 3.6 V 630 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 630 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

DMW-BCK7E

Capacity (mAh, Ah)

630 mAh

Voltage

3.6 V

Technology

Li-ion

Width

41 mm

Height

6 mm

Depth

36 mm

Weight

16 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 41 x 6 x 36 mm

Compatible with

Panasonic Lumix DMC-S1EF-K

Panasonic Lumix DMC-FS16

Panasonic Lumix DMC-FS28

Panasonic Lumix DMC-FS35

Panasonic Lumix DMC-FS40

Panasonic Lumix DMC-FT20

Panasonic Lumix DMC-FT30

Panasonic Lumix DMC-FX80

Panasonic Lumix DMC-FX90

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1172986 Duracell DMW-BCK7 Camera battery replaces original battery (camera) DMW-BCK7E 3.6 V 630 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

More interesting products

(*All information is plus legal VAT)