
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 1000 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Panasonic
- replaces original battery
DMW-BLC12E
- Capacity (mAh, Ah)
1000 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
48 mm
- Height
17 mm
- Depth
36 mm
- Weight
50 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 48 x 17 x 36 mm
- Compatible with
Panasonic Lumix DMC-GH2
Panasonic Lumix DMC-G5
Panasonic Lumix DMC-G5X
Panasonic Lumix DMC-G5K
Panasonic Lumix DMC-G5W
Panasonic Lumix DMC-G6
Panasonic Lumix DMC-G6K
Panasonic Lumix DMC-G6W
Panasonic Lumix DMC-FZ62
Panasonic Lumix DMC-FZ200
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542330 Ansmann A-Pan DMW-BLC12 Camera battery replaces original battery (camera) DMW-BLC12E 7.4 V 1000 mAh
Conformity certificate
Conformity certificate 1542330 Ansmann A-Pan DMW-BLC12 Camera battery replaces original battery (camera) DMW-BLC12E 7.4 V 1000 mAh
Security datasheet
Security datasheet 1542330 Ansmann A-Pan DMW-BLC12 Camera battery replaces original battery (camera) DMW-BLC12E 7.4 V 1000 mAh
Warranty Terms
Warranty Terms 1542330 Ansmann A-Pan DMW-BLC12 Camera battery replaces original battery (camera) DMW-BLC12E 7.4 V 1000 mAh
Description
Scope of delivery
- Li-Ion battery pack A-PAN DMW-BLC12

































