• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell EN-EL19 Camera battery replaces original battery (camera) EN-EL19 3.7 V 700 mAh

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Capacity 700 mAh

Technical specifications

Product type

Camera battery

for brands

Nikon

replaces original battery

EN-EL19

Capacity (mAh, Ah)

700 mAh

Voltage

3.7 V

Technology

Li-ion

Width

39 mm

Height

31 mm

Depth

6 mm

Weight

14 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 39 x 31 x 6 mm

Compatible with

Nikon Coolpix A100

Nikon Coolpix A300

Nikon Coolpix S100

Nikon Coolpix S2500

Nikon Coolpix S2600

Nikon Coolpix S3100

Nikon Coolpix S3300

Nikon Coolpix S4100

Nikon Coolpix S4150

Nikon Coolpix S6400

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Information

Test Summary Report 1056946 Duracell EN-EL19 Camera battery replaces original battery (camera) EN-EL19 3.7 V 700 mAh

Security datasheet

Security datasheet 1056946 Duracell EN-EL19 Camera battery replaces original battery (camera) EN-EL19 3.7 V 700 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)