• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Can NB 11L Camera battery replaces original battery (camera) NB-11L, NB-11LH 3.7 V 600 mAh

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 600 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Canon

replaces original battery

NB-11L

NB-11LH

Capacity (mAh, Ah)

600 mAh

Voltage

3.7 V

Technology

Li-ion

Width

40 mm

Height

5 mm

Depth

34 mm

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 40 x 5 x 34 mm

Compatible with

Canon IXUS 125 HS

Canon IXUS 132

Canon IXUS 140

Canon IXUS 145

Canon IXUS 150

Canon IXUS 155

Canon IXUS 160

Canon IXUS 165

Canon IXUS 170

Canon IXUS 175

Canon IXUS 180

Canon IXUS 185

Canon IXUS 190

Canon IXUS 240 HS

Canon IXUS 265 HS

Canon IXUS 275

Canon IXUS 275 HS

Canon IXUS 285 HS

Canon PowerShot A2300

Canon PowerShot A2500

Canon PowerShot A2600

Canon PowerShot A3400 IS

Canon PowerShot A3500 IS

Canon PowerShot A4000 IS

Canon PowerShot SX400 IS

Canon PowerShot SX410 IS

Canon PowerShot SX420 IS

Show more
Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542315 Ansmann A-Can NB 11L Camera battery replaces original battery (camera) NB-11L, NB-11LH 3.7 V 600 mAh

Security datasheet

Security datasheet 1542315 Ansmann A-Can NB 11L Camera battery replaces original battery (camera) NB-11L, NB-11LH 3.7 V 600 mAh

Warranty Terms

Warranty Terms 1542315 Ansmann A-Can NB 11L Camera battery replaces original battery (camera) NB-11L, NB-11LH 3.7 V 600 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-CAN NB 11 L.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)