• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell DMW-BMB9E Camera battery replaces original battery (camera) DMW-BMB9E 7.4 V 850 mAh

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 850 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

DMW-BMB9E

Capacity (mAh, Ah)

850 mAh

Voltage

7.4 V

Technology

Li-ion

Width

46 mm

Height

30 mm

Depth

20 mm

Weight

41 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 46 x 30 x 20 mm

Compatible with

Panasonic Lumix DMC-FZ100K

Panasonic Lumix DMC-FZ40K

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1056941 Duracell DMW-BMB9E Camera battery replaces original battery (camera) DMW-BMB9E 7.4 V 850 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.