• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell BLS-1 Camera battery replaces original battery (camera) BLS-1 7.4 V 1050 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 1050 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Olympus

replaces original battery

BLS-1

Capacity (mAh, Ah)

1050 mAh

Voltage

7.4 V

Technology

Li-ion

Width

55 mm

Height

35 mm

Depth

12 mm

Weight

48 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 55 x 35 x 12 mm

Compatible with

Olympus E-400

Olympus E-PL1

Olympus E-450

Olympus E-600

Olympus E-620

Olympus E-P2

Olympus E-420

Olympus E-P1

Olympus E-PL3

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1056921 Duracell BLS-1 Camera battery replaces original battery (camera) BLS-1 7.4 V 1050 mAh

Security datasheet

Security datasheet 1056921 Duracell BLS-1 Camera battery replaces original battery (camera) BLS-1 7.4 V 1050 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.