• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Pan CGA S005 Camera battery replaces original battery (camera) CGA-S005E, CGA-S005, DB-60 3.7 V 1020 mAh

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 1150 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Panasonic

Fujifilm

Leica

Ricoh

Samsung

replaces original battery

CGA-S005E

CGA-S005

DB-60

Capacity (mAh, Ah)

1020 mAh

Voltage

3.7 V

Technology

Li-ion

Width

41 mm

Height

10 mm

Depth

36 mm

Weight

24 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 41 x 10 x 36 mm

Compatible with

Panasonic Lumix DMC-FC01

Panasonic Lumix DMC-FX01

Panasonic Lumix DMC-FX2

Panasonic Lumix DMC-FX3

Panasonic Lumix DMC-FX07

Panasonic Lumix DMC-FX8

Panasonic Lumix DMC-FX9

Panasonic Lumix DMC-FX10

Panasonic Lumix DMC-FX12

Panasonic Lumix DMC-FX30

Panasonic Lumix DMC-FX50

Panasonic Lumix DMC-FX100

Panasonic Lumix DMC-FX150

Panasonic Lumix DMC-L1

Panasonic Lumix DMC-LX1

Panasonic Lumix DMC-LX2

Panasonic Lumix DMC-LX3

Panasonic Lumix DMC-LX9

Panasonic Lumix DMC-LZ1

Panasonic Lumix DMC-LZ2

Panasonic Lumix DMW-BCC12

Fujifilm Finepix F20

Fujifilm Finepix F30

Fujifilm Finepix F31d

Fujifilm Finepix F40

Fujifilm Finepix F45fd

Fujifilm Finepix F47d

Fujifilm Finepix Real 3D W1

Leica C-Lux 1

Leica D-Lux 2

Leica D-Lux 3

Ricoh Caplio R3

Ricoh Caplio R4

Ricoh Caplio R5

Ricoh Caplio R30

Ricoh Caplio R40

Ricoh Caplio R100

Samsung HMX‑R10

Samsung HMX‑M20

Show more
Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542326 Ansmann A-Pan CGA S005 Camera battery replaces original battery (camera) CGA-S005E, CGA-S005, DB-60 3.7 V 1020 mAh

Security datasheet

Security datasheet 1542326 Ansmann A-Pan CGA S005 Camera battery replaces original battery (camera) CGA-S005E, CGA-S005, DB-60 3.7 V 1020 mAh

Warranty Terms

Warranty Terms 1542326 Ansmann A-Pan CGA S005 Camera battery replaces original battery (camera) CGA-S005E, CGA-S005, DB-60 3.7 V 1020 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Pan CGA S 005

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)