• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DMW-BLH7E Camera battery replaces original battery (camera) DMW-BLH7E, DMW-BLH7 7.2 V 680 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic DMW-BLH7E battery

  • Powerful and long life
  • Capacity 680 mAh
  • Integrated protection electronics

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

DMW-BLH7E

DMW-BLH7

Capacity (mAh, Ah)

680 mAh

Voltage

7.2 V

Technology

Li-ion

Width

36 mm

Height

11 mm

Depth

42 mm

Weight

0 kg

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 36 x 11 x 42 mm

Compatible with

Panasonic Lumix DC-GX800

Panasonic Lumix DMC-GF7

Panasonic Lumix DMC-GM1

Panasonic Lumix DMC-GM1K

Panasonic Lumix DMC-GM5

Range of use

Digital camera

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359866 Panasonic DMW-BLH7E Camera battery replaces original battery (camera) DMW-BLH7E, DMW-BLH7 7.2 V 680 mAh

Description

This high-quality Panasonic battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as a spare battery, you have to miss the absolute certainty no snap-shot more.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)