• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic VW-VBT380E-K Camera battery replaces original battery (camera) VW-VBT380E-K 3.6 V 3880 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic VW-VBT380E-K Battery

  • Powerful and long life
  • Capacity 3880 mAh
  • Integrated protection electronics

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

VW-VBT380E-K

Capacity (mAh, Ah)

3880 mAh

Voltage

3.6 V

Technology

Li-ion

Width

29 mm

Height

39 mm

Depth

42 mm

Weight

0 kg

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(L x W x H) 150 cm x 29 mm x 39 mm

Compatible with

Panasonic HC-V10

Panasonic HC-V100

Panasonic HC-V100M

Panasonic HC-V110

Panasonic HC-V130

Panasonic HC-V160

Panasonic HC-V180

Panasonic HC-V210

Panasonic HC-V270

Panasonic HC-V380

Panasonic HC-V500

Panasonic HC-V500M

Panasonic HC-V510

Panasonic HC-V520

Panasonic HC-V700

Panasonic HC-V700M

Panasonic HC-V707

Panasonic HC-V707M

Panasonic HC-V727

Panasonic HC-V777

Panasonic HC-VX878

Panasonic HC-VX989

Panasonic HC-VXF999

Panasonic HC-W570

Panasonic HC-W580

Panasonic HC-W858

Panasonic HC-WX979

Panasonic HC-SD40

Panasonic HDC-HS60

Panasonic HDC-HS80

Panasonic HDC-SD40

Panasonic HDC-SD60

Panasonic HDC-SD66

Panasonic HDC-SD80

Panasonic HDC-SD90

Panasonic HDC-SD99

Panasonic HDC-SDX1

Panasonic SDR-H85

Panasonic SDR-H95

Panasonic SDR-H100

Panasonic SDR-H101

Panasonic HDC-TM40

Panasonic HDC-TM55

Panasonic HDC-TM60

Panasonic HDC-TM80

Panasonic HDC-TM90

Panasonic SDR-S45

Panasonic SDR-S50

Panasonic SDR-S70

Panasonic SDR-S71

Panasonic SDR-T50

Panasonic SDR-T55

Panasonic SDR-T70

Panasonic SDR-T71

Panasonic SDR-T76

Show more
Length

150 cm

Range of use

Digital camera

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359876 Panasonic VW-VBT380E-K Camera battery replaces original battery (camera) VW-VBT380E-K 3.6 V 3880 mAh

Description

This high-quality Panasonic battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as a spare battery, you have to miss the absolute certainty no snap-shot more.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)