• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DMW-BLC12E Camera battery replaces original battery (camera) DMW-BLC12E 7.2 V 1200 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic DMW-BLC12E battery

  • Powerful and long life
  • Capacity 1200 mAh
  • Integrated protection electronics

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

DMW-BLC12E

Capacity (mAh, Ah)

1200 mAh

Voltage

7.2 V

Technology

Li-ion

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Compatible with

Panasonic Lumix DMC-GH2

Panasonic Lumix DMC-G5

Panasonic Lumix DMC-G5X

Panasonic Lumix DMC-G5K

Panasonic Lumix DMC-G5W

Panasonic Lumix DMC-G6

Panasonic Lumix DMC-G6K

Panasonic Lumix DMC-G6W

Panasonic Lumix DMC-FZ62

Panasonic Lumix DMC-FZ200

Panasonic Lumix DMC-FZ300

Panasonic Lumix DMC-FZ1000

Panasonic Lumix DMC-LX5

Show more
Range of use

Digital camera

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359863 Panasonic DMW-BLC12E Camera battery replaces original battery (camera) DMW-BLC12E 7.2 V 1200 mAh

Information

Test Summary Report 1359863 Panasonic DMW-BLC12E Camera battery replaces original battery (camera) DMW-BLC12E 7.2 V 1200 mAh

Description

This high-quality Panasonic battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as a spare battery, you have to miss the absolute certainty no snap-shot more.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)