• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DMW-BCK7E Camera battery replaces original battery (camera) DMW-BCK7E, NCAYN101H 3.6 V 680 mAh

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camera battery

  • Powerful and long life
  • capacity
  • Integrated protection electronics

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

DMW-BCK7E

NCAYN101H

Capacity (mAh, Ah)

680 mAh

Voltage

3.6 V

Technology

Li-ion

Width

36 mm

Height

6 mm

Depth

41 mm

Weight

0.04 kg

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 36 x 6 x 41 mm

Compatible with

Panasonic Lumix DMC-FT20

Panasonic Lumix DMC-FT25

Panasonic Lumix DMC-FT30

Panasonic Lumix DMC-SZ1

Panasonic Lumix DMC-SZ5

Panasonic Lumix DMC-SZ7

Panasonic Lumix DMC-FX77

Panasonic Lumix DMC-FX80

Panasonic Lumix DMC-FX90

Panasonic Lumix DMC-FS16

Panasonic Lumix DMC-FS18

Panasonic Lumix DMC-FS22

Panasonic Lumix DMC-FS28

Panasonic Lumix DMC-FS35

Panasonic Lumix DMC-FS37

Panasonic Lumix DMC-FS40

Panasonic Lumix DMC-FS41

Panasonic Lumix DMC-FS45

Show more
Range of use

Digital camera

UKCA

yes

Description

This high-quality Panasonic battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as a spare battery, you have to miss the absolute certainty no snap-shot more.

Hints

This text is machine translated.