• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ES-RT37-K503 ES-RT37-K503 Foil shaver Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Panasonic ES-RT37-K503 ES-RT37-K503 Foil shaver Black

  • 3-blade cutting system for fast, precise and extremely close shave
  • Fold-out trimmer with 30 sharp blades and multi-directional head for adjusting the facial contour
  • Curved lamellae for a perfect fit even under the chin
  • Charging time 1 hour; operating time 54 minutes; washable under running water

Technical specifications

Operating time with rechargeable batteries

54 min

Product type

Foil shaver

Power supply (LOV)

rechargeable

Charging time

1 h

Shaving type

Wet/dry shave

Shaving type (details)

Foil shaver

Factory colour

Black

Dim

(L x W x H) 65 x 50 x 164 mm

Weight

180 g

Washable

Yes

No. of blades/foils

3 x

Movable shaving head

Yes

Features

washable

LED charge indicator

Yes

Width

50 mm

Height

164 mm

Length

65 mm

Automatic voltage regulation (worldwide)

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299820 Panasonic ES-RT37-K503 ES-RT37-K503 Foil shaver Black

Description


Smooth shave for a smooth result
With the ES-RT37 shaver, the curved shaving foil ensures the right pressure distribution on your skin and thus a gentle shave. With the 3-way shaving head, the finely polished 30° blades and the fold-out long hair trimmer, you achieve an ideal shaving result.

Nano-sized 30˚ blades
Panasonic razors are among the sharpest electric shavers with a sharp cut angle of only 30°. The nickel-free, finely polished blades ensure a particularly close, precise and irresistible smooth shave, less irritation and a more even regrowth of the beard, even at the densest beard growth.

Flexible shaving head & curved shaving foil
The flexible shaving head adapts to your facial contours and thus enables a quick and effortless shave. The curved shaving foil has a tight, secure contact with the skin even in difficult to access places such as the upper lip, chin and neck, thus ensuring a close shave.

Extendable long hair trimmer
The high-precision 45° cutters ensure fast and comfortable shaving. You can also put your sideburns and moustache in shape.

Comfortable wet and dry shave
Comfortable, time-saving dry shave or velvety-soft pampering experience with foam or gel – you have the choice.

This text is machine translated.

Scope of delivery

  • Panasonic razors ES-RT37-K503 black
  • 1 x charging cable
  • 1 x cleaning brush
  • 1 x protective cap

What kind of Men's Shavers are you looking for?