• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RB-F10DE-C In-ear headphones Bluetooth® (1075101) Beige Microphone noise cancelling Charging case, Bone conduc

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic RB-F10DE-C In-ear headphones

  • Beige calls/music Open ears headphones
  • Wireless Bluetooth 5.4 10 m
  • сonduction bones
  • Microphone type: Built-in
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2 W USB PD

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
Product type

In-ear headphones

Design (headphones)

Ope-ear

Headphone features

Charging case

Bone conduction headphones

Volume control

Touch control

Waterproof

Control type

Universal

Transfer type

Bluetooth® (1075101)

2.4 GHz

functions

Microphone noise cancelling

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

25 h

Factory colour

Beige

Weight

130 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2 W

Connectable devices

2

Type

Open-back

Bluetooth

5.4

Call management

Yes

Headphones model

RB-F10DE-C

Suitable for

iPad

iPhone

MacBook

Smartphone

Compatible

Universal

Width

46 mm

Height

40.7 mm

Depth

12.4 mm

Talk time

7 h

Headband-type

On-ear

Earphone type

Ope-ear

Bluetooth

Yes

IPX4

Charging method (Power Delivery)

with USB Power Delivery

Transfer type

Wireless

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Charging case weight

36 g

Wireless range

10 m

Left earpiece weight

8.7 g

Right earpiece weight

8.7 g

Charging case dimensions (W x D x H)

56 x 30,5 x 56,8 mm

Charging case capacity

500 mAh

Talk time (with charging case)

2.5 h

Battery capacity (charging case)

500 mAh

Noise canceling

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462531 Panasonic RB-F10DE-C In-ear headphones Bluetooth® (1075101) Beige Microphone noise cancelling Charging case, Bone conduc

Description

Stay Connected with Your World

The RB-F10 Open-EAR headphones are so compact that you can take them anywhere and designed to provide all-day comfort. They also let the listener hear important noises in the surroundings. They adapt like glasses to the shape of the ears and sit above the ear canal. Thanks to the latest Bluetooth technology they provide for a fast connection, clear calls and a long battery life.

Intelligent fit without sealing
Even during the most exciting podcast, WAS happens around you. If you are jogging in the park, you want to hear a bicycle bell. The RB-F10 is also useful at home, for example during an important call when the ring at the door is not to be overheard. Since the RB-F10 does not block the ear canals, one is always there - even if one wears the headphones.

Put on and forget
Since the RB-F10 is light and does not penetrate into the ears, one could almost forget that one is wearing the RB-F10 at all. The secure silicone brackets ensure that both the earphones remain securely in place for the duration of the 7-hour battery life. Thanks to the charging case 18 more hours are available.

Clear calls and voice assist
Two built-in microphones, beamforming technology and ENC (Environmental Noise Cancellation) reduce background noise and ensure that the user is heard loud and clear during calls. Siri and Google Assistant compatibility means you can use voice commands to perform everyday tasks on your smartphone.

Stronger drivers
Since the headphones are positioned over the ear canal, Panasonic could form the loudspeaker drivers larger than in conventional In-EAR headphones and thus achieves a rich, powerful sound. The generous 17x17 12 mm driver units enable the listener to listen to every small detail - no matter whether music, phone calls or podcasts.

Multi-point connectivity – with stable connection
Thanks to the new Bluetooth® 5.4 technology, the RB-F10 offers multi-pairing so that it is easy to switch between two devices – for stable connections even in busy locations. Moreover, they enable a higher sound and call quality than earlier Bluetooth versions and provide for a more efficient use of battery.

Wash with all water
As IPX4 is waterproof, the F10 is ideal for outdoor sports or intensive exercise sessions in the gym. Thanks to the touch sensors on both sides, you can quickly switch between audio playback and calls. The volume can also be easily adjusted, titles can be paused or skipped.

This text is machine translated.

Scope of delivery

  • Headphone, charging case
  • USB-C charging cable

More interesting products

(*All information is plus legal VAT)