• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RP-HS46 Sports On-ear headphones Corded (1075100) Black Ear clip

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic RP-HS46

  • Secure fit through ErgoFit earloop
  • Elegant ultra-slim housing (9.9mm)

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Use

Sports

Headphone features

Ear clip

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

14 - 24 000 Hz

Sound pressure

102 dB

Factory colour

Black

Weight

30 g

Cable length

1.10 m

Headphones model

RP-HS46

Depth

9.9 mm

Headband-type

Clip

Earphone type

On-ear

Max. load capacity

voltage:100 mW

Impedance

24 Ω

SPL

102 dB

Connection

3.5 mm jack, stereo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 303020 Panasonic RP-HS46 Sports On-ear headphones Corded (1075100) Black Ear clip

Information

Information 303020 Panasonic RP-HS46 Sports On-ear headphones Corded (1075100) Black Ear clip

Description

The ergonomically formed Headphones, with which one fastens the headphones to the ear, provides for a firm and very comfortable stop. The sound of the RP-HS4 satisfies owing to high-quality 30 mm neodymium converter as well as XBS bass system. The smart design is not inferior to the sound in any way.

Features

  • 30 mm converter
  • colour black.

More interesting products

(*All information is plus legal VAT)