• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RZ-B120WDE-K In-ear headphones Bluetooth® (1075101) Stereo Multicolour Charging case Sports

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Sports

Headphone features

Charging case

Audio channels

Stereo

Control type

Apple

Transfer type

Bluetooth® (1075101)

Frequency range

20 Hz to 20,000 Hz

10 m

Max. battery life

6.5 h

Factory colour

Multicolour

Weight

0.114

Bluetooth

5.3

Call management

Yes

Cable length

0 mm

Headphones model

RZ-B120WDE-K

Suitable for

Smartphone

Earphone type

In-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3449975 Panasonic RZ-B120WDE-K In-ear headphones Bluetooth® (1075101) Stereo Multicolour Charging case Sports

Description

Thanks to the ergofit design the wireless B120W earphones sit comfortably and elegantly in your ears. The precise fit provides superior sound - whether at home or while jogging during the drive. With a battery life of up to 6.5 hours in the earbuds and an additional 19.5 hours in a compact charging case, the RZ-B120W is virtually always ready for uninterrupted listening pleasure, day and night. Despite its compact size, the combination of dynamic 7 mm drivers and the XBS (extra bass system) technology offers a lot of deep depths - in this way each music genre is brought to life in a fascinating way. Thanks to Bluetooth 5.3, the headphones connect quickly and reliably to Smart devices and offer a stable connection, providing significantly improved music and voice quality compared to older Bluetooth versions. The RZ-B120W is equipped with touch sensors on both earphones, allowing you to quickly switch between music, voice control or phone calls. Volume, breaks and track change can thus be controlled easily. The RZ-B120W is compatible with Google Assistant and Siri. A simple tap on the side of a headphone activates the desired digital wizard and brings it to life. The RZ-B120W in-EAR headphones are splash-proof according to IPX4 certification and are therefore Ideal suitable for mobile use in wind and weather.

This text is machine translated.

Scope of delivery

  • Headphones
  • USB charging cable (USB type A input plug, USB type C output plug)
  • Ear plugs set (2 pieces each of the size S,M,L)

More interesting products

(*All information is plus legal VAT)