• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic SC-HC304EG-G Audio system AUX, CD, FM, DAB+, USB, 2 x 10 W Green

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic SC-HC304EG-G Audio system

  • Stylish CD-system with 20 watt (RMS) output power
  • Play favorite music from your smartphone or tablet comfortably via Bluetooth
  • Versatile program selection thanks to digital radio (DAB+) and FM radio
  • Extra media diversity thanks to USB and AUX input
  • LinkSD-Amp amplifier for balanced and dynamic sound
  • Can be mounted on the wall, smart metallic surface

Technical specifications

Product type

Audio system

hifi functions

AUX

CD

FM

DAB+

USB

Interfaces (input)

USB type A

Audio line in

Playback of

CD-R

CD-RW

CD-DA

MP3

Dim

(W x H x D) 409 x 198 x 107 mm

Memory slots

50

Factory colour

Green

Weight

2.5 kg

Width

409 mm

Height

198 mm

Depth

107 mm

Output rating

2 x 10 W

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866089 Panasonic SC-HC304EG-G Audio system AUX, CD, FM, DAB+, USB, 2 x 10 W Green

Description


Stylish CD system for the modern lifestyle
The slim SC-HC304 Micro HiFi system with DAB+ can be placed flexibly on a shelf or on the wall and fills your four walls with a clear, balanced sound. No limits are set to your music thanks to the digital radio and Bluetooth function.

Clear and dynamic sound
The compact and slim housing contains Panasonic's newest sound technologies. The digital amplifier and the D.Bass Beat function guarantee true to life sound without distortion.

The right frame for your music
The HC304 merges with its minimalist design in every room, fits all the materials in the interior and thus provides for a stylish ambience. The Micro HiFi system is suitable for wall mounting, so that you can enjoy your music everywhere.

Colours to match your interior
The HC304 is available in different color variants. So it fits with a variety of interior fittings, fits harmoniously into your living room and simultaneously adds a high quality accent.

Automatic AUX-IN playback
Simply connect an existing audio or streaming device, for example Chromecast audio, via AUX-IN connection. Even when the HC304 is switched off, the signal is recognized by the device and the HC304 switches on automatically and plays back the music.

Designed for music lovers
With this flexible HiFi system you can listen to your CD-collection or your favorite radio station as well as also enjoy the latest music streaming services via Bluetooth and even play music via USB or AUX.

This text is machine translated.

Features

  • High quality, slim and compact system with a metal housing suitable for wall mounting
  • Clean, distortion-free sound with full bass
  • Automatic AUX-IN playback for audio and streaming devices

Scope of delivery

  • Power cable;
  • User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)