
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Technical specifications
- Time function: Pick up or drop off delay
- Time range: 0.1 - 5 s
- Product type
Triangulation sensor
- Type
EQ511T
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
2 ms
- Outputs
NPN
PNP
- Connector
Screw terminals
- Transmitter type
LED IR
2.5 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
68 mm
- Width
26 mm
- Height
68 mm
- Dim
(L x W x H) 68 x 26 x 68 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1429255 Panasonic Triangulation sensor EQ511T EQ511T 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429255 Panasonic Triangulation sensor EQ511T EQ511T 1 pc(s)
Description
Reliable detection of objects by background suppression. Because of the triangulation is the recognition, regardless of their shape, color and brightness of the object.
This text is machine translated.
This text is machine translated.
Hints
For more information on this EQ511T, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























