
Panasonic TV-65Z80A OLED TV 164 cm 65 inch EEC F (A - G) CI+, DVB-C, DVB-T, DVB-T2, DVB-S2, Wi-Fi, UHD, Smart TV Black
Highlights & Details
Panasonic TV-65Z80A OLED TV With integrated Fire TV, 164 cm (65 inch), Black
- Screen size diagonal: 164 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-S2, DVB-C (cable)
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 120 Hz
- Recording function: None
Technical specifications
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Apple Home Kit compatibility
CI+
Dolby Vision™ support
HDR
Smart TV
Ultra HD
- Manufacturer
Panasonic
- Product type
OLED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
120 Hz
- Image enhancement
120 Hz
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DVB-S2
DVB-C (cable)
- Display size
61 inch - 75 inch
- Network/internet function
Amazon Alexa
Apple AirPlay
Apple AirPlay 2
Apple HomeKit
Apps
Bluetooth®
Hbb TV
LAN
Smart TV
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
RJ45
CI+ slot
Digital audio (optical)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
- Audio power (max.)
24 W (12 W x 2) + 12-W-Tieftöner
- Recording function
None
- Image format
16:9
- Display technology
OLED
300 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1444 mm
- Height
886 mm
- Depth
359 mm
- Height (without base)
824 mm
- Device depth (without stand)
47 mm
- Weight
26.5 kg
- Weight, information
with base
- Power supply (details)
AC 220–240 V, 50/60 Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 1444 x 886 x 359 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322729 Panasonic TV-65Z80A OLED TV 164 cm 65 inch EEC F (A - G) CI+, DVB-C, DVB-T, DVB-T2, DVB-S2, Wi-Fi, UHD, Smart TV Black
Information
Repairability/durability data sheet 3322729 Panasonic TV-65Z80A OLED TV 164 cm 65 inch EEC F (A - G) CI+, DVB-C, DVB-T, DVB-T2, DVB-S2, Wi-Fi, UHD, Smart TV Black
Description
Excellent pictures for an impressive television experience like in the cinema
TVs with 4K OLED displays have individually lit pixels to produce natural colors and high contrast to make black really black. The HCX processor ensures realistic image reproduction with clear contrast and color accuracy. HDR and 4K remaster technology also stand for the highest color fidelity and image quality, as the filmmakers intended. Enjoy picture quality at the highest level.
Dynamic picture with Hohem contrast and rich colors
Through support of the most important HDR (High Dynamic Range) formats, the Z80A series guarantees the best possible picture performance – regardless of the picture source. Brightness and color are optimized scene by scene, no matter whether the pictures are supplied in Dolby Vision, HLG, HDR10 or HDR10+-format. Experience your favorite films in Filmmaker Mode in the way the filmmakers intended.
Immersive Surround Sound Pro with Dolby Atmos®
Enjoy the sound quality guaranteed by Dolby Atmos® with its immersive technology that puts you right in the middle of the action. Surround Sound Pro with integrated subwoofer takes the television experience to a new level. The sound processing of the Z80A series and the immersive Dolby Atmos® technology give you the feeling of sitting in the best place in the cinema.
Everything at a glance
With Fire TV you can find your favorite apps on a central home screen. You can quickly access your favorite programs, films and live TV without having to scroll continuously.
Desired program
Create up to six user profiles with individual watch lists and personalized recommendations based on your favorite programs and films.
A few words are enough. Alexa takes care of the rest.
Use Alexa on your voice control to instantly find your favorite programs and movies without scrolling. Start apps, change channels, control your Smart home and more.
Smart switching center
FIRE TV is your Smart home hub. Connect your TV to compatible Smart home devices to watch live camera images, use air play, control your lights and thermostat and much more - all simply via your TV set.
Game Mode Extreme for low latency and fast response times
Experience with ALL HDMI 2.1 ultra-high gaming quality with lightning-fast response time, low input delay and improved visual clarity for gripping game play. Support of VRR (variable refresh rate) and up to 120 Hz for flicker-free, highly detailed ACTION on the television included. The Game Control Board* displays detailed information about the game and allows easy verification of the setting status.
Smooth gaming on a large OLED screen
With the game mode extreme is the OLED-TV ready for ACTION. The Z80A series supports AMD FreeSync® Premium compatible technology, in order to offer the best gaming experience on modern gaming consoles. Enjoy a smooth 4K gaming experience and immerse yourself in your favorite game on the big screen.
Watch, listen and share your favorite content with AirPlay
AirPlay lets you play videos, photos, music and more from your iPhone, iPad or Mac on your Panasonic TV. So sit back and enjoy everything you love WAS in more places than ever before.
Enjoy more listening with Bluetooth™
The Z80A series televisions are equipped with Bluetooth® and can easily be paired with your Bluetooth-enabled audio devices such as sound bars, headphones or speakers for even more listening.
This text is machine translated.
Features
- OLED technology for deep blacks, high contrast and colors true to the original
- Integrated Fire TV for intuitive operation with personalized content recommendations
- HCX processor and Hollywood-optimized image processing for contrast and true-to-life colors
- Level Up Your Game: Game Mode Extreme and Game Control Board with HDMI2.1, 120 Hz and VRRR
- Surround Sound Pro for immersive soundtracks in an impressive set of sounds
- Multi-HDR support for all important HDR formats such as Dolby Vision and HDR10+ – including film-maker mode
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































