• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Adjustable & Releasable Clamp Cable mount Screw fixing ARC.68-S6-C14 Grey 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Cable mount
Fastening method
Screw fixing
Material
Plastic
Factory colour
Grey
Halogen-free
Yes
Fast track dispatch on Tue 27 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clamp, max. Bundle-Ø 17.3 mm, PP, gray, (L x B x H) 25.4 x 25.4 x 24.1 mm

  • Grey
  • Cable mount
  • Screw fixing

Technical specifications

Product type

Cable mount

Fastening method

Screw fixing

Material

Plastic

Factory colour

Grey

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

ARC.68-S6-C14

(Ø)

17.3 mm

Type

Adjustable & Releasable Clamp

Type

closed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478474 Panduit Adjustable & Releasable Clamp Cable mount Screw fixing ARC.68-S6-C14 Grey 1 pc(s)

Information

Information 3478474 Panduit Adjustable & Releasable Clamp Cable mount Screw fixing ARC.68-S6-C14 Grey 1 pc(s)

Description

For ARC type screws. Fastened with cheese head screw M 3. Type: ARC.68–S6–C14, gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)