• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Cable Clamp Cable mount Screw fixing CCH56-S10-C Bundle Ø range 14.2 mm (max) 1 pc(s)

1/4
Product type
Cable mount
Fastening method
Screw fixing
Bundle Ø (max.)
14.2 mm
Material
Plastic
Bundle Ø range
14.2 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

100 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.43 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clamp, max. Bundle-Ø 14.2 mm, PA, natural, (L x W x H) 15.5 x 12.7 x 16.9 m

  • Cable mount
  • Screw fixing
  • Bundle Ø range 14.2 mm (max)

Technical specifications

Product type

Cable mount

Fastening method

Screw fixing

Bundle Ø range

14.2 mm (max)

Bundle Ø (max.)

14.2 mm

Material

Plastic

Mounting Ø (min.)

4.2 mm

Mounting Ø (max.)

5.1 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

CCH56-S10-C

(Ø)

14.2 mm

Type

Cable Clamp

Type

closed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478472 Panduit Cable Clamp Cable mount Screw fixing CCH56-S10-C Bundle Ø range 14.2 mm (max) 1 pc(s)

Information

Information 3478472 Panduit Cable Clamp Cable mount Screw fixing CCH56-S10-C Bundle Ø range 14.2 mm (max) 1 pc(s)

Description

Clamps made of plastic type Panduit CC. For screw fixing on internal mounting; material: PA 6.6, natural color, flammability: UL 94 V-2, stock. -Hole: 4.2 mm (5.1 mm from type CCH56-S10), dimension a: 9.4 mm (12.7 mm from type CCH56-S10), dimension c: 2.6 mm, approvals: UL (E136577), for increased requirements type CCH. Technical features (type, bundle diameter max. (D), dimension b): CCH56-S10, D 14.2, b 15.5 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)