• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Cable Clamp Cable mount Screw fixing CCH69-S10-C Bundle Ø range 17.5 mm (max) 1 pc(s)

1/4
Product type
Cable mount
Fastening method
Screw fixing
Bundle Ø (max.)
17.5 mm
Material
Plastic
Bundle Ø range
17.5 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.16 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cable clamp, max. Bundle-Ø 17.5 mm, PA, natural, (L x W x H) 19.1 x 12.7 x 20.1 m

  • Cable mount
  • Screw fixing
  • Bundle Ø range 17.5 mm (max)

Technical specifications

Product type

Cable mount

Fastening method

Screw fixing

Bundle Ø range

17.5 mm (max)

Bundle Ø (max.)

17.5 mm

Material

Plastic

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

CCH69-S10-C

(Ø)

17.5 mm

Type

Cable Clamp

Type

closed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478498 Panduit Cable Clamp Cable mount Screw fixing CCH69-S10-C Bundle Ø range 17.5 mm (max) 1 pc(s)

Information

Information 3478498 Panduit Cable Clamp Cable mount Screw fixing CCH69-S10-C Bundle Ø range 17.5 mm (max) 1 pc(s)

Description

Clamps made of plastic type Panduit CC. For screw fixing on internal mounting; material: PA 6.6, natural color, flammability: UL 94 V-2, stock. -Hole: 4.2 mm (5.1 mm from type CCH56-S10), dimension a: 9.4 mm (12.7 mm from type CCH56-S10), dimension c: 2.6 mm, approvals: UL (E136577), for increased requirements type CCH. Technical characteristics (type, bundle diameter max. (D), dimension b): CCH69-S10, D 17.5, b 19.1 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)