• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Circuit Board Support PCB holder Plastic 1 pc(s)

Product type
PCB holder
Material
Plastic
Factory colour
Colourless
Width
7.2 mm
Height
13.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 2.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB holder

Material

Plastic

Factory colour

Colourless

Width

7.2 mm

Height

13.5 mm

(Ø)

4 mm

Dim

(Ø x H) 4 mm x 13.5 mm

Min. temperature

-60 °C

Max. temperature

85 °C

Content

1 pc(s)

Type

Circuit Board Support

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478414 Panduit Circuit Board Support PCB holder Plastic 1 pc(s)

Information

Information 3478414 Panduit Circuit Board Support PCB holder Plastic 1 pc(s)

Description

PCB spacers, CBP25-C, Panduit. For distances between two PCBs or printed circuit boards and chassis, with two snap-in pins holding mounting screws; material: Polyamide 6.6, natural color, Mounting holes 4.0 mm, material thickness 1.6 mm. Technical characteristics (type, dimension a (distance), dimension b (total length of holder): CBP25-C, a 6.4, b 13.5 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)