Q 1,5/2FL/11-M20KU-ESA
Wire connector
Feedthru
2
QUICKON connector
IDC
Green
10 pc(s)
+50 °C
17.50 A
-25 °C
17.5 A
No
250 V
12 mm
6 mm
PA
18 - 16
180°
25 mm
1640647
Yes
6 - 12 mm
2
1.50 mm²
0.75 mm²
0.75 - 1.50 mm²
IP67
QUICKON
yes
Datasheet 589030 Panel feed-through Q 1,5/2FL/11-M20KU-ESA 1640647 Phoenix Contact
User & Safety Instructions 589030 Panel feed-through Q 1,5/2FL/11-M20KU-ESA 1640647 Phoenix Contact