• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panel feed-through Q 1,5/4FL/24-M20KU-ESA 1641471 Phoenix Contact

Product type
Wire connector
Connector type
Feedthru
Total no. of pins
4
Connection
QUICKON connector
IDC
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.50 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel feed-through Q 1,5/4FL/24-M20KU-ESA

  • Q/24-M20 KU-ESA 1,5/4 FL
  • Industrial packaging, pack of 10

Technical specifications

Type

Q 1,5/4FL/24-M20KU-ESA

Product type

Wire connector

Connector type

Feedthru

Total no. of pins

4

Connection

QUICKON connector

IDC

Factory colour

Green

Content

10 pc(s)

Max. temperature

+50 °C

Nominal current

15 A

Min. temperature

-25 °C

Nominal current - rounded value

15 A

Leading contact (PE)

No

Nominal voltage

250 V

Cable Ø (max.)

12 mm

Cable Ø up to

6 mm

Case material

PA

18 - 16

Connection angle

180°

Mounting hole diameter

20 mm

Manufacturer part #

1641471

Industrial packaging

Yes

Cable Ø range

6 - 12 mm

Number of pins

4

max. cross section

1.50 mm²

Min. cross section

0.75 mm²

Cross-section range

0.75 - 1.50 mm²

IP67

Series

QUICKON

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718918 Panel feed-through Q 1,5/4FL/24-M20KU-ESA 1641471 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718918 Panel feed-through Q 1,5/4FL/24-M20KU-ESA 1641471 Phoenix Contact

Description

Panel feed-through, for external wall mounting, with manual solder/slip-on connection, 4.8 x 0.8 mm

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)