• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Partition plate ATS-RTK-BEN 0308223 Phoenix Contact

Image similar
Packaging type
Piece
Dim
(L x W x H) 61 x 0.8 x 58.5 mm
Manufacturer part #
0308223
Industrial packaging
Yes
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.10 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Partition plate ATS-RTK-BEN

  • ATS-RTK BEN
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 61 x 0.8 x 58.5 mm

Manufacturer part #

0308223

Industrial packaging

Yes

Content

100 pc(s)

Width

0.8 mm

Height

58.5 mm

Length

61 mm

Type

ATS-RTK-BEN

Documents & Downloads

Datasheet

Datasheet 589391 Partition plate ATS-RTK-BEN 0308223 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589391 Partition plate ATS-RTK-BEN 0308223 Phoenix Contact

Description

Partition plate, Length: 61 mm, Width: 0.8 mm, Height: 58.5 mm, Color: gray

More interesting products

(*All information is plus legal VAT)