• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 4064161217369 Veluna VariFit LED recessed light LED (monochrome) Built-in LED 30 W Satin

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EB Panel Frameless Veluna VariFit IP44 10W 3000K 125mm plastic

  • Power= 30 W Total luminous flux= 2700 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

8.50 W

30 W

900 lm

Total luminous flux

2700 lm

3000 K

Colour

Warm white

Light features

No frame

IP44 (ceiling-mount)

Protection class

II

Factory colour

Satin

n.rel.

Dim

(Ø x H) 125 mm x 10 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

10 mm

(Ø)

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576147 Paulmann 4064161217369 Veluna VariFit LED recessed light LED (monochrome) Built-in LED 30 W Satin

Description

The frameless Veluna panel with an output of 8.5 watts provides warm white light over a wide area. Thanks to flexible VariFit technology, you can adjust the clamping springs for the installation continuously between 45 and 190 mm. This allows the panel to be installed in existing drill holes as well as in new standard drill bits.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.