• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93064 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 21 W Satin

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EB Panel Veluna VariFit 3000K 3 Step dim IP44 21W 215mm KST

  • Power= 21 W Total luminous flux= 2350 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

21 W

21 W

Total luminous flux

2350 lm

3000 K

Colour

Warm white

Type

Planar

Protection screen

Satinised

Light features

Dimmable

Recess depth

30 mm

IP44 (ceiling-mount)

Protection class

II

Factory colour

Satin

n.rel.

Dim

(Ø x H) 215 mm x 10 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

10 mm

(Ø)

215 mm

Durability rating

30000 h

30000

30000 h

Power consumption

24

No. of lights

1

Outside Ø

215

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280480 Paulmann 93064 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 21 W Satin

Description

The frameless Veluna panel with a power of 21 watts provides warm white light over the entire area. Thanks to flexible VariFit technology, you can adjust the clamping springs for the installation continuously between 45 and 190 mm. This allows the panel to be installed in existing drill holes as well as in new standard drill bits. With the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The memory function remembers the last used level until the next power-up.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)